Littelfuse K1050E70RP2

SIDAC Diode 90V 1A(RMS) 20A 2-Pin TO-92 T/R
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K1050E70RP2.

IHS

Datasheet12 pages11 years ago

Burklin Elektronik

TME

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse K1050E70RP2 provided by its distributors.

SIDAC Diode 90V 1A(RMS) 20A 2-Pin TO-92 T/R
Kxxxzy Series - Standard Bidirectional SIDACs, TO-92, RoHS
Littelfuse SCT
Sidac 105V To92/ T&r |Littelfuse K1050E70RP2
SIDAC, 113V V(BO) Max, TO-92
SIDAC 95-113VBO 1A TO92
SIDAC TO92 105V 1A STD BID

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN