Littelfuse K0900G

Diac/sidac 79-97V 1A DO-15
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K0900G.

Newark

Datasheet12 pages11 years ago
Datasheet8 pages21 years ago

IHS

DigiKey

Burklin Elektronik

TME

Inventory History

3 month trend:
-9.54%

CAD Models

Download Littelfuse K0900G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse K0900G provided by its distributors.

DIAC/SIDAC 79-97V 1A DO-15
Kxxxzy Series - Standard Bidirectional SIDACs, DO-15, RoHS
Littelfuse SCT
1A 1.5V 16.7A,20A 70V 5¦ÌA DO-15
Sidac, 97V, Do-15; Breakover Voltage Min:79V; Breakover Voltage Max:97V; Breakover Current Max:10Μa; Diac/Sidac Case Style:Do-15; No. Of Pins:2Pins; Type:Sidac; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Littelfuse K0900G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN