Littelfuse JTD175ID

Electric Fuse, Time Delay Blow, 175A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 178.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JTD175ID.

IHS

Datasheet3 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse JTD175ID provided by its distributors.

Electric Fuse, Time Delay Blow, 175A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse UL CLASS J TIME-DELAY FUSES WITH IN
JTD175ID - Littlelfuse 0JTD175.XXID, UL CLASS J TIME-DELAY FUSES WITH INDICATION, Voltage: 600VAC, Amp Size:175
FUS 600V T/D CLASS J 175A INDICATING
Littelfuse 0JTD175.XXID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: JTD175ID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 175 A, 600 VAC/500 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Bolt Mounting, Cartridge Body, Dual Element, Melamine, 1-1/2 in Dia x 5-3/4 in L Body. Additional Description: LTFS-JTD175ID 0JTD175.XXID FUS 600V T/D CLASS J 175A INDICATING FUSES WITH INDICATION INDICATION 175 AMP SIZE. Catalog Description: The Littelfuse® POWR-PRO® JTD_ID Indicator Class J fuse provides visual blown fuse indication and maximum protection in a compact package. The compact Class J package was designed specifically for circuits where space is at a premium. The current limiting time delay JTD_ID offers a patented true dual-element design that is ideal for use in circuits with high inrush currents. Superior performance characteristics of JTD_ID Indicator fuses reduce nuisance fuse opening and the blown fuse indication reduces downtime and increases safety...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTD-175ID