Descriptions of Littelfuse JTD080 provided by its distributors.
Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 200000A (IR), Inline/holder
JTD080 - Littlelfuse 0JTD080.V, UL CLASS J TIME-DELAY FUSES, Voltage: 600VAC, Amp Size:80
Fuse Class J Slow Blow Acting 80A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
UL Class Fuse, J Class, Time-Delay, 80A, 600V AC, Non-Indicating
Littelfuse POWR-PRO Class J Time Delay Fuse; 80A; 600VAC/300VDC
FUSE, 80A, 300V, CLASS J, TIME DELAY ROHS COMPLIANT: YES
Time Delay/Slow Blow 80A , 66.7mm
Littelfuse 0JTD080.V POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: JTD080. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 80 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/8 in Dia x 4-5/8 in L Body. Additional Description: LTFS-JTD080 0JTD080.V FUS 600V T/D CLASS J 80A FUSES 80 AMP SIZE. Catalog Description: The Littelfuse® POWR-PRO® JTD_ID Indicator Class J fuse provides visual blown fuse indication and maximum protection in a compact package. The compact Class J package was designed specifically for circuits where space is at a premium. The current limiting time delay JTD_ID offers a patented true dual-element design that is ideal for use in circuits with high inrush currents. Superior performance characteristics of JTD_ID Indicator fuses reduce nuisance fuse opening and the blown fuse indication reduces downtime and increases safety...