
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | IXYX50N170C | 578 | 1 | |||||||||
| TME | IXYX50N170C | 0 | 1 | 14h | ||||||||
| TTI | IXYX50N170C | 0 | 300 | Tube | 3h | |||||||
| Onlinecomponents.com | IXYX50N170C | 0 | 75 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | IXYX50N170C | 0 | 30 | Bulk | 17h |
Download Littelfuse IXYX50N170C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse IXYX50N170C provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: