Littelfuse IXYN30N170CV1

High Voltage Series - 1700V - 4500V XPT™ (eXtreme-light Punch Through) IGBTs, SOT-227B, RoHS
$ 34.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYN30N170CV1.

IHS

Datasheet8 pages9 years ago
Datasheet7 pages9 years ago

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse IXYN30N170CV1 provided by its distributors.

High Voltage Series - 1700V - 4500V XPT™ (eXtreme-light Punch Through) IGBTs, SOT-227B, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 80A I(C), 1700V V(BR)CES, N-Channel
IGBT Module, High Voltage IGBT w/ Diode
Disc IGBT XPT-Hi Volt SOT-227UI(mini
1700V/85A HIGH VOLTAGE XPT IGBT
IGBT, MODULE, 1.7KV, 80A, SOT-227B; Continuous Collector Current:80A; Collector Emitter Saturation Voltage:3.5V; Power Dissipation:680W; Operating Temperature Max:175°C; IGBT Termination:Stud; Collector Emitter Voltage M
Configuration = Single / Continuous Collector Current (Ic) A = 80 / Collector-Emitter Voltage (Vceo) kV = 1.7 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 4 / Emitter Leakage Current nA = 100 / Power Dissipation (Pd) W = 680 / Gate Emitter Voltage (Vge) V = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN