Littelfuse IXYN100N120C3

Trans IGBT Chip N=-CH 1200V 152A 830000mW 4-Pin SOT-227B
$ 28.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYN100N120C3.

IHS

Datasheet7 pages7 years ago
Datasheet7 pages7 years ago

Factory Futures

TME

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse IXYN100N120C3 provided by its distributors.

Trans IGBT Chip N=-CH 1200V 152A 830000mW 4-Pin SOT-227B
Disc Igbt Xpt-Genx3 Sot-227B(Mini/ Tube |Littelfuse IXYN100N120C3
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, SOT-227B, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 152A I(C), 1200V V(BR)CES, N-Channel
IGBT MOD 1200V 152A 830W SOT227B
Configuration = Single / Continuous Collector Current (Ic) A = 160 / Collector-Emitter Voltage (Vceo) kV = 1.2 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 3.5 / Emitter Leakage Current nA = 100 / Power Dissipation (Pd) W = 830 / Gate Emitter Voltage (Vge) V = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXYN 100N120C3