Littelfuse IXXK200N60C3

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-264, RoHS
$ 14.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXXK200N60C3.

IHS

Datasheet7 pages12 years ago
Datasheet6 pages12 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IGBT Fieldstop Low Frequency Combi 600 V 100 A TO-264
Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-264 Tube
LittelfuseIXGK64N60B3D1
Trans IGBT Chip N=-CH 600V 64A 460000mW 3-Pin(3+Tab) TO-264
LittelfuseIXGK320N60A3
IXGK320N60A3 Series 600 V 320 A Flange Mount Ultra-Low Vsat PT IGBT - TO-264-3
LittelfuseIXGK320N60B3
Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-264, RoHS
Trans IGBT Chip N-CH 600V 198A 833000mW 3-Pin(3+Tab) TO-264 MAX Tube

Descriptions

Descriptions of Littelfuse IXXK200N60C3 provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-264, RoHS
Littelfuse SCT
Disc Igbt Xpt-Genx3 To-264(3)/ Tube |Littelfuse IXXK200N60C3
Insulated Gate Bipolar Transistor, 340A I(C), 600V V(BR)CES, N-Channel, TO-264AA
IGBT 600V 340A 1630W TO264
DISC IGBT 600V TO264-3
IGBT, IXXK200N60C3AH
new, original packaged
TO264 600V 200A GENX3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN