
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | IXTT16N20D2 | 0 | 1 | 9h | ||||||||
| TTI | IXTT16N20D2 | 0 | 300 | Tube | 23h | |||||||
| Newark | IXTT16N20D2 | 0 | 1 | |||||||||
| Onlinecomponents.com | IXTT16N20D2 | 0 | 5 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | IXTT16N20D2 | 0 | 30 | Bulk | 12h |
Download Littelfuse IXTT16N20D2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse IXTT16N20D2 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: