Littelfuse IXTN62N50L

N-Channel 500 V 62 A 100 mO Chassis Mount Power Mosfet - SOT-227B
$ 64.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTN62N50L.

IHS

Datasheet6 pages14 years ago
Datasheet5 pages14 years ago

TME

Littelfuse SCT

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
Modules Mosfets - Sot-227 Mosfet |Vishay VS-FA40SA50LC

Descriptions

Descriptions of Littelfuse IXTN62N50L provided by its distributors.

N-Channel 500 V 62 A 100 mO Chassis Mount Power Mosfet - SOT-227B
Trans MOSFET N-CH 500V 62A 4-Pin SOT-227B
Discmosfet N-Ch Linear Std Sot-227B(Mini/ Tube |Littelfuse IXTN62N50L
62 A 500 V 0.1 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 62A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-Channel 500V 62A SOT227B
RS APAC
Standard Series - 200V - 2500V N-Channel Linear Power MOSFETs with Extended FBSOAs, SOT-227B, RoHS
Littelfuse SCT
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 62 / Drain-Source Voltage (Vds) V = 500 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Threshold Voltage V = 5.5 / Gate-Source Voltage V = 30 / Power Dissipation (Pd) W = 800 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Fall Time ns = 75 / Rise Time ns = 85 / Turn-OFF Delay Time ns = 110 / Turn-ON Delay Time ns = 36 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN