Littelfuse IXTF1N450

Trans MOSFET N-CH Si 4.5KV 0.9A 3-Pin(3+Tab) ISOPLUS I4-PAK
$ 81.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTF1N450.

IHS

Datasheet3 pages12 years ago
Datasheet5 pages12 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse IXTF1N450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse IXTF1N450 provided by its distributors.

Trans MOSFET N-CH Si 4.5KV 0.9A 3-Pin(3+Tab) ISOPLUS I4-PAK
Power Field-Effect Transistor, 0.9A I(D), 4500V, 80ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Very High Voltage Series - 2500V - 4700V N-Channel Standard Power MOSFETs, ISOPLUS i4-PAC™, RoHS
Littelfuse SCT
160W(Tc) 20V 6.5V@ 250¦ÌA 40nC@ 10 V 1N 4.5KV 85¦¸@ 50mA,10V 900mA 1.73nF@25V ISOPLUS-I4-PAK-3 21.34mm
MOSFET 4500V 0.9A HV Power MOSFET
DiscMSFT NCh Std-VeryHiVolt I4-PAK ISO+
4500V, 0.9A, 80 OHMS, ISO-PLUS I4-PAK
Mosfet, N-Ch, 4.5Kv, 0.9A, Isoplus-I4; Channel Type:N Channel; Drain Source Voltage Vds:4.5Kv; Continuous Drain Current Id:900Ma; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:6V Rohs Compliant: Yes |Littelfuse IXTF1N450

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN