What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse IXTA16N50P

Trans MOSFET N-CH 500V 16A 3-Pin(2+Tab) D2PAK
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTA16N50P.

IHS

Datasheet5 pages17 years ago
Datasheet5 pages17 years ago

Future Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

onsemiFDB15N50
N-Channel Power MOSFET, UniFETTM, 500 V, 15 A, 380 mΩ, D2PAK
STMicroelectronicsSTB14NM50N
N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a D2PAK package
InfineonSPB16N50C3
Mosfet Transistor, N Channel, 16 A, 560 V, 0.25 Ohm, 10 V, 3 V Rohs Compliant: Yes
N-Channel Power MOSFET, QFET®, 500 V, 9 A, 800 mΩ, D2PAK
Trans MOSFET N-CH 650V 16A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB11N52K3
N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of Littelfuse IXTA16N50P provided by its distributors.

Trans MOSFET N-CH 500V 16A 3-Pin(2+Tab) D2PAK
Disc Mosfet N-Ch Std-Polar To-263D2/ Tub; |Littelfuse IXTA16N50P
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-263AA, RoHS
Littelfuse SCT
MOSFET 16.0 Amps 500 V 0.4 Ohm Rds
500V 16A 0.40 Ohm N- ch TO-263
Power Field-Effect Transistor, 16A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
300W(Tc) 30V 5.5V@ 250µA 43nC@ 10V 1individualNChannel 500V 400mΩ@ 8A,10V 16A 2.25nF@25V TO-263-3 SMD mount 10.41mm*9.65mm*4.83mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN