Littelfuse IXFN90N85X

Trans MOSFET N-CH 850V 90A 4-Pin SOT-227B
$ 50.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN90N85X.

Official Datasheet18 years ago

Inventory History

3 month trend:
+10.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsESM3030DV
Power Bipolar Transistor, 100A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, 4 Pin
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel

Descriptions

Descriptions of Littelfuse IXFN90N85X provided by its distributors.

Trans MOSFET N-CH 850V 90A 4-Pin SOT-227B
Power Field-Effect Transistor, 90A I(D), 850V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
X-Class Series - 600V - 1000V Ultra Junction Power MOSFETs with HiPerFET™ Options, SOT-227B, RoHS
Littelfuse SCT
Ultra junction MOSFET 90A 850V SOT227
IXYS NMOS HiperFET, Vds=850 V, 90 A, SOT-227, , 4
MOSFET MODULE, 850V, 90A, 1.2KW;
850V/90A ULT JUNC X-C HIPERFET P
DiscMSFT NChUltrJnctXClas SOT-227B(mini
MOSFET MODULE, N-CHANNEL, 850V, 90A; Channel Type:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:850V; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:5.5V; Power Dissipation:1.2kW; Product Range:- RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 90 / Drain-Source Voltage (Vds) V = 850 / ON Resistance (Rds(on)) mOhm = 41 / Gate-Source Threshold Voltage V = 5.5 / Gate-Source Voltage V = 30 / Power Dissipation (Pd) kW = 1.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Fall Time ns = 8 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 120 / Turn-ON Delay Time ns = 50 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFN 90N85X