MOSFET MODULE, N-CH, 500V, 80A; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.055ohm; Rds(on) Test Voltage Vg; Available until stocks are exhausted
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 500 / ON Resistance (Rds(on)) mOhm = 55 / Gate-Source Voltage V = 20 / Fall Time ns = 27 / Rise Time ns = 70 / Turn-OFF Delay Time ns = 102 / Turn-ON Delay Time ns = 61 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Power Dissipation (Pd) W = 780