Littelfuse IXFN140N20P

Single N-Channel 200 Vds 18 mOhm 680 W Power Mosfet - SOT-227B
$ 20.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN140N20P.

element14 APAC

Datasheet6 pages20 years ago
Datasheet5 pages20 years ago

IHS

Future Electronics

TME

WattBits

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
543W(Tc) 20V 4V@ 250¦ÌA 420nC@ 10 V 1N 500V 130m¦¸@ 23A,10V 40A 6.9nF@25V SOT-227

Descriptions

Descriptions of Littelfuse IXFN140N20P provided by its distributors.

Single N-Channel 200 Vds 18 mOhm 680 W Power Mosfet - SOT-227B
Trans MOSFET N-CH 200V 115A 4-Pin SOT-227B
Power Field-Effect Transistor, 115A I(D), 200V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IXYS NMOS HiperFET, Polar, Vds=200 V, 115 A, SOT-227, , 4
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), SOT-227B, RoHS
Littelfuse SCT
SOT-227B NCHL 200V 115A MOSFET
DiscMSFT N-CH HiPerFET-PolaSOT-227B(mini
Mosfet, N, Sot-227B; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:140A; Transistor Mounting:Module; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Power Dissipation:680W; Msl:- Rohs Compliant: Yes |Ixys Semiconductor IXFN140N20P
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 115 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 18 / Gate-Source Threshold Voltage V = 5 / Gate-Source Voltage V = 20 / Power Dissipation (Pd) W = 680 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Fall Time ns = 90 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 150 / Turn-ON Delay Time ns = 30 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFN 140N20P
  • IXFN140N20P.