Littelfuse IXFN132N50P3

Single N-Channel 500 V 1500 W 267 nC Chassis Mount Power Mosfet - SOT227
$ 34.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN132N50P3.

IHS

Datasheet7 pages11 years ago
Datasheet6 pages11 years ago

Factory Futures

Farnell

TME

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
543W(Tc) 20V 4V@ 250¦ÌA 420nC@ 10 V 1N 500V 130m¦¸@ 23A,10V 40A 6.9nF@25V SOT-227

Descriptions

Descriptions of Littelfuse IXFN132N50P3 provided by its distributors.

Single N-Channel 500 V 1500 W 267 nC Chassis Mount Power Mosfet - SOT227
In a Tube of 10, IXFN132N50P3 N-Channel MOSFET, 112 A, 500 V HiperFET, Polar3, 4-Pin SOT-227B IXYS
Trans MOSFET N-CH 500V 112A 4-Pin SOT-227B
N-Ch 500V 112A 1500W 0,039R SOT227B
IXYS NMOS HiperFET, Polar3, Vds=500 V, 112 A, SOT-227, , 4
Power Field-Effect Transistor, 112A I(D), 500V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Discmsft Nchhiperfetpolar3 Sot-227B(Mini/ Tube Rohs Compliant: Yes |Ixys Semiconductor IXFN132N50P3
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), SOT-227B, RoHS
Littelfuse SCT
SOT-227B NCHL 500V 112A MOSFET
MOSFET MODULE, N-CH, 500V, 112A, SOT-227; Transistor Polarity: N Channel; Continuous Drain Current Id: 112A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.039ohm; Rds(on) Test; Available until stocks are exhausted
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 112 / Drain-Source Voltage (Vds) V = 500 / ON Resistance (Rds(on)) mOhm = 39 / Gate-Source Threshold Voltage V = 5 / Gate-Source Voltage V = 30 / Power Dissipation (Pd) kW = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Fall Time ns = 15 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 90 / Turn-ON Delay Time ns = 42 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFN 132N50P3