Configuration = Single / Continuous Collector Current (Ic) A = 150 / Collector-Emitter Voltage (Vceo) kV = 1.2 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 2.7 / Emitter Leakage Current nA = 500 / Power Dissipation (Pd) W = 650 / Gate Emitter Voltage (Vge) V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD