Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXDD614YI

Gate Driver Ic, 4.5-35V, 1 Ch, To-263-5; |Ixys Semiconductor IXDD614YI
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDD614YI.

IHS

Datasheet15 pages4 years ago

ODG (Origin Data Global)

Factory Futures

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+21.87%

CAD Models

Download Littelfuse IXDD614YI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Providing embedded protective functionsGreen Product (RoHS compliant)AEC Qualified
Power Load Distribution Switch, High Side, 1 Output, 41 Vin, 51 A, 0.035 ohm, TO-263 (D2PAK), 5Pin
Current Limit SW 1-IN 1-OUT 4.75V to 43V 65A Automotive AEC-Q100 5-Pin(4+Tab) TO-263 T/R
SMart High Side Power Switch with Current Limit Function / IC PWR SWITCH 60V HISIDE TO220AB
BTS442E2 Series 42 V 21 A 18 mOhm Smart High Side Power Switch - TO-263-5
BTS117TC Series 600 V 3.5 A 100 mOhm Smart Low Side Power Switch - TO-263-3

Descriptions

Descriptions of Littelfuse IXDD614YI provided by its distributors.

Gate Driver Ic, 4.5-35V, 1 Ch, To-263-5; |Ixys Semiconductor IXDD614YI
IXD_614 Series 35 V 14 A 0.8 Ohm Low-Side Ultrafast MOSFET Driver - TO-263-5
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
14-Ampere Low-Side Ultrafast MOSFET Drivers | IC LOW SIDE DRIVER 14A TO263-5
Tube On/Off 2012 Low Side power distribution switch 35V 70ns 4A -40C~125C TA
Buffer or Inverter Based IGBT/MOSFET Driver, 14A, PSSO5
Gate Drivers; IXDD614YI; LITTELFUSE; 4.5 V
TO263-5 14-A LS ULF FET DRIVER
Low end 1 TO-263-5 SMD mount 4.8mm(height)
栅极驱动器 IC, 4.5-35V, 1通道, TO-263-5;
HI SPD NON-INVRTG DRVR W ENBL 14A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN