Infineon BTS441RGATMA1

Providing embedded protective functionsGreen Product (RoHS compliant)AEC Qualified
$ 2.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS441RGATMA1.

element14 APAC

Datasheet16 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+144%

CAD Models

Download Infineon BTS441RGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power Load Distribution Switch, High Side, 1 Output, 41 Vin, 51 A, 0.035 ohm, TO-263 (D2PAK), 5Pin
Current Limit SW 1-IN 1-OUT 4.75V to 43V 65A Automotive AEC-Q100 5-Pin(4+Tab) TO-263 T/R
Power Switch Hi Side 1-OUT 2.3A 0.06Ohm Automotive 5-Pin(4+Tab) D2PAK Tube

Descriptions

Descriptions of Infineon BTS441RGATMA1 provided by its distributors.

Providing embedded protective functionsGreen Product (RoHS compliant)AEC Qualified
BTS441R Series 41 V 20 mOhm Surface Mount Smart Highside Power Switch - TO-263-5
Current Limit SW 1-IN 1-OUT -10V to 16V 21A Automotive AEC-Q100 5-Pin(4+Tab) TO-263 T/R
Smart Power Switch, SIPMOS Technology, High Side, 1 Output, 43V, 65A, TO-263-5
Infineon High side switching power supply chip, 41 VPower, 1output, 5Pin
Power Switch ICs – Power Distribution; INFINEON; BTS441RG; 1; 1; 5; 41 V
Smart Power High-Side-Switch One Channel 20 mΩ, PG-TO263-5, RoHS
Infineon SCT
Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, PSSO4
Power Supply Support Circuit, Fixed, 1 Channel, PSSO4
LOAD SWITCH, Fixed, 1 Channel, SIPMOS, PSSO4
PG-TO263-5 Power Distribution Switches ROHS
IC HIGH SIDE PWR SWITCH D2PAK-5
Power Switch Hi Side 17A 5-Pin TO-263 T/R
Avnet Japan
IC LED DRIVER CTRLR PWM 16SOIC
POWER LOAD SW, HIGH SIDE, 43V, TO-263-5;
IC PWR SWITCH N-CHAN 1:1 TO263-5
POWER LOAD SW, HIGH SIDE, 43V, TO-263-5; Power Load Switch Type: High Side; Input Voltage: 43V; Current Limit: 65A; On State Resistance: 0.015ohm; Distribution Switch Case Style: TO-263; No. of Pins: 5Pins; Thermal Protection:

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS441RG
  • SP000355405