Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS441TGATMA1

Current Limit SW 1-IN 1-OUT 4.75V to 43V 65A Automotive AEC-Q100 5-Pin(4+Tab) TO-263 T/R

$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS441TGATMA1.

element14 APAC

Datasheet15 pages13 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+4.04%

CAD Models

Download Infineon BTS441TGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Providing embedded protective functionsGreen Product (RoHS compliant)AEC Qualified
Power Load Distribution Switch, High Side, 1 Output, 41 Vin, 51 A, 0.035 ohm, TO-263 (D2PAK), 5Pin
Power Switch Hi Side 1-OUT 2.3A 0.06Ohm Automotive 5-Pin(4+Tab) D2PAK Tube

Descriptions

Descriptions of Infineon BTS441TGATMA1 provided by its distributors.

Current Limit SW 1-IN 1-OUT 4.75V to 43V 65A Automotive AEC-Q100 5-Pin(4+Tab) TO-263 T/R
SMART HIGHSIDE POWER SWITCH ONE CHANNEL 20 MILLI OHMS Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4
PWR LOAD SW, HIGH SIDE, 16V, TO-263-5; Power Load Switch Type: High Side; Input Voltage: 16V; Current Limit: 65A; On State Resistance: 0.015ohm; Distribution Switch Case Style: TO-263; No. of Pins: 5Pins; Thermal Protection: Ye
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-TO263-5, RoHS
Infineon SCT
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Fit for 12V and 24V application; Overload protection; Current limitation; Short circuit protection; Thermal shutdown; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection with external resistor; CMOS compatible input; Loss of ground and loss of Vbb protection; Electrostatic discharge (ESD) protection; Very low standby current; AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Truck and Agriculture vehicle solutions (24V); Power train / clutch transmission; Automotive Lighting; Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS441TG
  • SP000311504