Littelfuse HLMUDRAAA

Electromechanical Relay 200 to 240/340 to 420/400 to 480VAC 10A DPDT(50.8x41.7x76.7)mm SMD Monitoring Relay
$ 227.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse HLMUDRAAA.

Electro Sonic

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Newark

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
+68.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse HLMUDRAAA provided by its distributors.

Electromechanical Relay 200 to 240/340 to 420/400 to 480VAC 10A DPDT(50.8x41.7x76.7)mm SMD Monitoring Relay
Voltage Monitoring Relay, DPDT
voltage monitor | SSAC SYMCOM INC HLMUDRAAA
ABB / SSAC 3 PHASE VOLTAGE MONIT
Phase Relay, Dpdt, 200-480V, Panel; Product Range:Hlmu Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Voltage Max:240Vac; Supply Voltage Max:480Vac Rohs Compliant: Yes |Littelfuse HLMUDRAAA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN