Littelfuse H-31-MAGNET

Bar magnet Dimensions L x W x H: 12.7 x 1.6 x 1.6 mm Material: Alnico
$ 1.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse H-31-MAGNET.

Farnell

Datasheet1 page10 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-52.39%

Descriptions

Descriptions of Littelfuse H-31-MAGNET provided by its distributors.

Bar magnet Dimensions L x W x H: 12.7 x 1.6 x 1.6 mm Material: Alnico
H-31-MAGNET Parallel to and Centered On Switch
HAMLIN H-31-MAGNETMAGNET, 1.6X1.6X12.7
MAGNET 0.063" SQ X 0.500" H RECT
Magnet, 1.6X1.6X12.7; Depth:-; Length:-; Width:-; Product Range:-; External Depth:12.7Mm; External Length/Height:1.6Mm; External Width:1.6Mm Rohs Compliant: Yes |HAMLIN H-31-MAGNET

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • H31MAGNET