Littelfuse GBO25-16NO1

GBO25 Series 25 A 1600 V Through Hole Single Phase Bridge Rectifier - SIP-4
$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse GBO25-16NO1.

IHS

Datasheet5 pages6 years ago

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+7.08%

CAD Models

Download Littelfuse GBO25-16NO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse GBO25-16NO1 provided by its distributors.

GBO25 Series 25 A 1600 V Through Hole Single Phase Bridge Rectifier - SIP-4
Bridge Rectifier, 1.6Kv, 25A, Gbfp Rohs Compliant: Yes |Littelfuse GBO25-16NO1
Diode Rectifier Bridge Single 1.6KV 25A 4-Pin Case GBFP
Bridge Rectifier Diode, 1 Phase, 5A, 1600V V(RRM), Silicon
1.1V@12.5A 25A 1.6kV SIP-4 Bridge Rectifiers ROHS
Diode bridge IXYS GBO25-16NO1 SIP 4 1600 V 25 A
Power Diode Discretes-Rectifier GBFP
BRIDGE RECTIFIER, 1.6KV, 25A, GBFP;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN