Littelfuse FS127

Time Delay & Timing Relays ACLOWCOSTFLASHER
$ 31.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FS127.

JRH Electronics

Datasheet2 pages9 years ago

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
+7.59%

Supply Chain

Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse FS127 provided by its distributors.

Time Delay & Timing Relays ACLOWCOSTFLASHER
Time Delay Relay 120V AC-IN 2A 2-Pin
RELAY TIME DELAY 75 FPM CHAS MT
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Flasher 120VAC 2A halfwave 75fpm 6 inch wires
75 FLASHES PER MINUTE LOW COST TYPE 2 WIRE LEADS
Ac Low Cost Flasher/ Box |Littelfuse FS127
Solid State Flasher 10A 120VAC 75 FPM
Flasher, 120VAC/2A, 75 Flashes/Min

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN