Littelfuse FHJC1002G

In-Line 60A JCase Fuse Holder 8 GA Red GXL 125C With Cover -40C TO 125C 46099
$ 7.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FHJC1002G.

HQonline

Datasheet2 pages12 years ago

ODG (Origin Data Global)

Fuses Unlimited

Inventory History

3 month trend:
+31.66%

Supply Chain

Introduction Date2017-03-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse FHJC1002G provided by its distributors.

In-Line 60A JCase Fuse Holder 8 GA Red GXL 125C With Cover -40C TO 125C 46099
Fuse Holder 60A 58V In Line Wire Lead Automotive
Fuse Holder Holdr JCase w/cover 8AWG standard
FUSE HLDR BLADE 58V 60A IN LINE
FUSEHOLDER - JCASE IN-LINE 60A
FUSEHOLDER, 60A, 32VDC, WIRE LEADED;
Cartridge In Line Fuse Holder, 1P, 60A; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:60A; Fuse Size Held:-; Holder Terminals:Wire Leaded; No. Of Fuses:1Fuses; Product Range:Fhj Series; Voltage Rating Vac:- Rohs Compliant: Yes |Littelfuse FHJC1002G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN