Littelfuse DSTB30200C

Diode Schottky 200V 30A 3-Pin(2+Tab) D2PAK T/R
$ 1.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSTB30200C.

Farnell

Datasheet3 pages7 years ago

Newark

Future Electronics

CAD Models

Download Littelfuse DSTB30200C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse DSTB30200C provided by its distributors.

Diode Schottky 200V 30A 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-263AB
200V 30A Ultralow Schottky Dst _D2Pak/ T&r |Littelfuse DSTB30200C
DIODE ARRAY SCHOTTKY 200V TO-263
DSTB30200C Series - 2x15A, 200V, TO-263, Common Cathode, RoHS
Littelfuse SCT
200V 30A UL SCHOTTKY DST D2PAK
DIODE ARRAY SCHOT 200V 15A TO263
DIODE ARR SCHOTT 200V 15A TO263
SCHOTTKY RECT, 200V, 30A, TO-263; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 1.1V; Fo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN