Littelfuse DST5100S-A

Rectifier Diode Schottky 100V 5A Automotive AEC-Q101 3-Pin(2+Tab) TO-277B T/R
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DST5100S-A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages9 years ago

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse DST5100S-A provided by its distributors.

Rectifier Diode Schottky 100V 5A Automotive AEC-Q101 3-Pin(2+Tab) TO-277B T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-277B
DST5100S-A Series - 5A, 100V, TO-277B, Single, AEC-Q101 qualified, RoHS
Littelfuse SCT
100V 5A Ultralow Schottky To-277B/ T&r |Littelfuse DST5100S-A
SCHOTTKY RECT, AEC-Q101, 100V, TO-277B; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: TO-277B; No. of Pins: 3Pins; Forward Voltage VF Max: 750mV; Forward Surge Current Ifsm Max: 120A; Operating Temperature Max: 150°C; Product Range: DST series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (07-Jul-2017); Semiconductor Technology: Si

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN