
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | F10098CT-ND | 43,910 | 1 | Cut Tape | ||||||||
| Verical | DST10100S-A | 30,337 | 13 | |||||||||
| Arrow Electronics | DST10100S-A | 30,337 | 1 | |||||||||
| TME | DST10100S-A | 0 | 5K | 12h | ||||||||
| TTI | DST10100S-A | 0 | 5K | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Littelfuse DST10100S-A.
Download Littelfuse DST10100S-A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse DST10100S-A provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse DST10100S-A.