Littelfuse DSI2X55-16A

DSI2X55 Series 1600 Vrrm 2 X 56 A 1.25 Vf Rectifier Diode - SOT-227 B
$ 18.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSI2X55-16A.

IHS

Datasheet5 pages6 years ago

element14 APAC

Future Electronics

TME

Elcodis

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X61D40J
APT2X61D Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP
MicrochipAPT2X61D20J
APT2X61 Series 200 V 60 A Ultrafast Recovery Diode SOT-227
MicrochipAPT2X60D40J
Rectifier Diode Switching 400V 60A 37ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Littelfuse DSI2X55-16A provided by its distributors.

DSI2X55 Series 1600 Vrrm 2 X 56 A 1.25 Vf Rectifier Diode - SOT-227 B
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 56A, 1600V V(RRM), Silicon
Diode Module, 60A, 1.6Kv, Sot-227B Rohs Compliant: Yes |Littelfuse DSI2X55-16A
Phases = Single / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.6 / Forward Voltage (Vf) V = 1.22 / Peak Average Forward Current (If(AV)) A = 60 / Peak Non-Repetitive Surge Current (Itsm) A = 800 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Peak Reverse Current mA = 1.5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN