Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 60 / Forward Voltage (Vf) V = 1.52 / Reverse Current mA = 4 / Reverse Recovery Time (trr) ns = 85 / Peak Non-Repetitive Surge Current (Itsm) A = 800 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube