Littelfuse DSEP2X31-03A

Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon
$ 21.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP2X31-03A.

IHS

Datasheet5 pages3 years ago

Future Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipAPT2X30D30J
Rectifier Diode Switching 300V 30A 25ns 4-Pin SOT-227 Tube
MicrochipAPT2X30D40J
Rectifier Diode Switching 400V 30A 32ns 4-Pin SOT-227 Tube
MicrochipAPT2X31D40J
APT2X31D40J Series 400 V 30 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP®

Descriptions

Descriptions of Littelfuse DSEP2X31-03A provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon
DSEP2X31-03A Series 300 V 30 A High Performance Fast Recovery Diode - SOT-227B
Diode Switching 300V 30A 4-Pin SOT-227B Tube
Pwr Diode Disc-FRED SOT-227B (minibloc)
IXYS , 2 x 30A, 300V, , SOT-227B, 4
DIODE, FAST, 60A, SOT-227B; Phases, No. of:Single; Voltage, Vrrm:300V; Current, If av:30A; Voltage, Vf max:0.96V; Configuration, Module:Dual; Termination Type:Screw; Case style:SOT-227B; Pins, No. of:4; Current, If Vf:30A; Current, Ifs max:300A; Diode type:FRED; Pin configuration:Dual; Temperature, Tc If:110°C; Time on, for IFSM:10ms; Thermal resistance, junction to case a:1.15°C/W; Time, trr typ:30ns; Voltage, forward at If:0.96V
Reverse Repetitive Voltage Max. (Vrrm) V = 300 / Forward Current (If) A = 30 / Forward Voltage (Vf) mV = 900 / Reverse Current mA = 1 / Reverse Recovery Time (trr) ns = 30 / Peak Non-Repetitive Surge Current (Itsm) A = 300 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEP 2X31-03A