Littelfuse DSEI2X31-12B

Rectifier Diode, 1 Phase, 2 Element, 28A, 1200V V(RRM), Silicon
$ 19.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI2X31-12B.

IHS

Datasheet3 pages9 years ago

TME

element14 APAC

Future Electronics

Elcodis

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipAPT2X30D120J
Diode Switching 1.2KV 30A 4-Pin SOT-227 Tube
MicrochipAPT2X31DQ120J
Diode Switching 1.2KV 30A 4-Pin SOT-227 Tube
MicrochipAPT2X31DQ60J
Diode Switching 600V 30A 4-Pin SOT-227

Descriptions

Descriptions of Littelfuse DSEI2X31-12B provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 28A, 1200V V(RRM), Silicon
DSE Series 1200 Vrrm 28 A 40 ns Fast Recovery Epitaxial Diode - SOT-227 B
Rectifier Diode 1.2kV 28A 40ns SOT-227B
Diode Switching 1.2KV 28A 4-Pin SOT-227B
Diode Fast Recovery 1200V 2x30A SOT227B
Pwr Diode Disc-FRED SOT-227B (minibloc)
DIODE MODULE, 30A, 1.2KV, SOT-227B;
2xFRED 1200V 2x28A 100W SOT227B
IC AMP AUDIO PWR 125W D 36SSOP
IXYS , 28A, 1200V, , SOT-227B, 4
DIODE, FAST, 56A, SOT-227B; No. of Phases:1; Voltage, Vrrm:1200V; Current, If AV:28A; Voltage, Vf Max:2.2V; Termination Type:Screw; Case Style:SOT-227B; No. of Pins:4; Current, If Vf:30A; Current, Ifs Max:200A; Diode Type:FRED; Pin Configuration:Dual; Temperature, Tc If:50°C; Temperature, Tj Max:150°C; Time on, for IFSM:10ms; Current, Ifsm:185A; Forward Voltage:2.2V; Thermal Resistance, Junction to Case A:1.25°C/W; Time, trr Typ:40ns

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 2X31-12B