Littelfuse DSDI60-18A

Diode Ultra Fast Recovery Rectifier 1.8KV 63A 2-Pin (2+Tab) TO-247AD
$ 8.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSDI60-18A.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

TME

CAD Models

Download Littelfuse DSDI60-18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT75DQ100BG
Ultrafast Soft Recovery Rectifier Diode 1000V 75A 2-Pin TO-247
MicrochipAPT75DQ120BG
Rectifier Diode Switching 1.2KV 75A 325ns 2-Pin(2+Tab) TO-247 Tube
MicrochipAPT60DQ100BG
Fred Dq 1000 V 60 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT60DQ100BG
Diode Ultrafast Recovery Rectifier 1.2KV 8A 2-Pin TO-247AC Modified Tube
Diode Ultra Fast Recovery Rectifier 1.2KV 16A 2-Pin (2+Tab) TO-247AC
FAST DIODE, 8A, 1.2KV, TO-247AC; Diode Type:Fast Recovery; Diode Configuration:S

Descriptions

Descriptions of Littelfuse DSDI60-18A provided by its distributors.

Diode Ultra Fast Recovery Rectifier 1.8KV 63A 2-Pin (2+Tab) TO-247AD
Rectifier Diode, 1 Phase, 1 Element, 63A, 1800V V(RRM), Silicon, TO-247AD
DSDI60 Series 1800 Vrrm 63 A 2.6 Vf Super Fast Recovery Diode - TO-247 AD
Power Diode Discretes-FRED TO-247AD
DIODE GEN PURP 1.8KV 63A TO247AD
DIODE STANDARD 1800V 63A TO247AD
1.8KV 540A 300ns 2mA 63A TO-247AD
Rectifier, 1.8Kv, 63A, To-247Ad; Repetitive Peak Reverse Voltage:1.8Kv; Average Forward Current:63A; Diode Configuration:Single; Forward Voltage Max:4.1V; Reverse Recovery Time:300Ns; Forward Surge Current:540A; No. Of Pins:2 Pin Rohs Compliant: Yes |Littelfuse DSDI60-18A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSDI 60-18A
  • DSDI60-18A.