Littelfuse DRR-DTH

Dry Reed Switch, SPDT, 0.5A, 500VDC, Through Hole-straight
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DRR-DTH.

Newark

Datasheet1 page24 years ago
Datasheet1 page25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-02-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-08-31
LTD Date2018-07-17

Descriptions

Descriptions of Littelfuse DRR-DTH provided by its distributors.

Dry Reed Switch, SPDT, 0.5A, 500VDC, Through Hole-straight
Change Over Reed Switches
Changeover Switch
Reed Switch; Circuitry:SPDT-CO; Switching Voltage Max:500VDC; Body Length:1.562"; Breakdown Voltage Min:1200VDC; Carry Current:3A; Contact Rating:30W; External Depth:0.21"; Leaded Process Compatible:Yes; Mounting Type:Thru-Hole ;RoHS Compliant: Yes
REED SWITCH, CO, 500VDC, 3A, 30W; Contact Configuration:SPDT-CO; Switching Voltage Max:500VDC; Switching Power Max:30W; Contact Current Max:3A; Contact Resistance Max:125mohm; Operation Ampere Turns Range:50AT to 80AT; Body Material:Glass; Contact Configuration:SPDT-CO; Contact Current DC Max:500mA; Contact Current Max:3A; Contact Resistance:125mohm; Contact Type:CO (Form C); External Depth:5.53mm; External Length / Height:39.67mm; Insulation Resistance:1000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-20°C; Series:DRR; Switching Current AC Max:0.5A; Switching Current DC Max:0.5mA; Switching Voltage AC / DC Max:500VDC; Switching Voltage Max:500VDC; Terminal Type:Axial (3 Leads)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN