Littelfuse DPG15I300PA

Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-220AC
$ 1.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DPG15I300PA.

IHS

Datasheet5 pages9 years ago

Newark

element14 APAC

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 100V 16A 2-Pin (2+Tab) TO-220AC Tube
onsemiFES16DT
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
onsemiFES16DTR
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1202D
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Littelfuse DPG15I300PA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 300V 15A 35ns 2-Pin(2+Tab) TO-220AC Tube
DIODE GEN PURP 300V 15A TO220AC / Diode Standard 300 V 15A Through Hole TO-220AC
DPG Series 300 Vrrm 15 A 35 ns Fast Recovery Diode - TO-220 AC
1.26V@15A 35ns 15A 300V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
Diode, Fast, 15A, To-220Ac; Repetitive Reverse Voltage Vrrm Max:300V; Forward Current If(Av):15A; Diode Configuration:single; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:35Ns; Forward Surge Current Ifsm Max:150A Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN