Littelfuse DMA150E1600NA

Rectifier Diode, 1 Phase, 1 Element, 150A, 1600V V(RRM), Silicon
$ 29.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DMA150E1600NA.

element14 APAC

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 210A, 400V V(RRM), Silicon
MicrochipAPT2X101S20J
APT2X101S20J Series 200 V 120 A Surface Mount Schottky Diode - SOT-227
MicrochipAPT2X151DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipAPT2X150DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Littelfuse DMA150E1600NA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 150A, 1600V V(RRM), Silicon
Rectifier Diode 1.6KV 150A 4-Pin SOT-227B Tube
DMA150E Series 1600 V 620 W 150 A Standard Rectifier SOT-227B
PwrDiodeDisc-Rectifier SOT-227B(miniblc)
1.6KV 3.24KA 200¦ÌA 150A SOT-227B , 38.23mm*25.42mm*12.22mm
Rectifier, 1.6Kv, 150A, Sot-227B; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:150A; Diode Configuration:Single; Forward Voltage Max:1.15V; Reverse Recovery Time:-; Forward Surge Current:3.24Ka; No. Of Pins:4Pins Rohs Compliant: Yes |Littelfuse DMA150E1600NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMA 150 E 1600 NA
  • DMA150E1600NA.