Littelfuse CG2470L

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 470V, 20kA, plug in, RoHS
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG2470L.

IHS

Datasheet6 pages8 years ago

Newark

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+20.79%

CAD Models

Download Littelfuse CG2470L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse CG2470L provided by its distributors.

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 470V, 20kA, plug in, RoHS
Littelfuse SCT
CG/CG2 Series 540 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
Gas Discharge Tubes 470VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
2 electrode arrester, axial, 470 V, 20 kA, ceramic, CG2470L
Surge Protector, GDT, Ceramic-Metal,470V DC Breakdown, Axial Leads, Less Than 1.5pF | Littelfuse CG2-470L
Surge arrester; THT: axial; Ubr type: 470V; 1.2kV
Gas Plasma Arrestors STANDARD 470V NOM
Gas Discharge Tube, 2P, 2.5Ka, 1.2Kv; Product Range:cg2 Series; Dc Breakover Voltage:470V; Gdt Case Style:axial Leaded; Impulse Discharge Current:100A; Impulse Sparkover Voltage:850V; Breakdown Voltage:540V; Capacitance:1Pf Rohs Compliant: Yes
SURGE ARRESTOR; 470 V (TYP.) (
RS APAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG2-470L
  • CG2-470L.