Littelfuse CG2230L

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 230V, 20kA, plug in, RoHS
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG2230L.

IHS

Datasheet6 pages8 years ago

element14

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-8.21%

Supply Chain

Introduction Date2011-01-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse CG2230L provided by its distributors.

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 230V, 20kA, plug in, RoHS
Littelfuse SCT
CG/CG2 Series 265 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
GDT 230V 20KA 2 POLE TH / Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Through Hole
Gas Discharge Tubes 230VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
Gas Discharge Tube Suppressor, DSS2
Gas Plasma Arrestors STANDARD 230V NOM
GAS DISCHARGE TUBE Surge Protection Circuit
Gas Discharge Tube, 2P, 2.5Ka, 700V; Product Range:cg2 Series; Dc Breakover Voltage:230V; Gdt Case Style:axial Leaded; Impulse Discharge Current:2.5Ka; Impulse Sparkover Voltage:600V; Breakdown Voltage:265V; Capacitance:1Pf Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG2 230L
  • CG2-230L