Littelfuse CCMR4

Fuse 4A 600V Slow Blow Acting 2-Pin
$ 26.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR4.

IHS

Datasheet3 pages26 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse CCMR4 provided by its distributors.

Fuse 4A 600V Slow Blow Acting 2-Pin
Fuse, 4A, 600VAC/300VDC, CC, Time
Cartridge Fuse; Current Rating:4A; Fuse Size/Group:13/32 x 1-1/2 "=; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Series:CCMR; Voltage Rating:300VDC; Voltage, AC:600V RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCMR 4
  • CCMR-4