Descriptions of Littelfuse C106BG provided by its distributors.
C106 Series 4 A 200 V Through Hole Silicon Controlled Rectifier - TO-225AA
Silicon Controlled Rectifier, 4A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-225AA
In a Pack of 10, Littelfuse, C106BG, Thyristor, 200V 2.55A, 500µA 3-Pin, TO-225AA
SCR Diode 200V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box
SCR THYRISTOR, 4A, 200V, TO-225AA
C106 Series - SCR TO-255AA 4A, 200V, RoHS
Littelfuse SCT
Littelfuse , 2.55A, , TO-225AA, Vrrm=200V
SCR THYRISTOR, 4A, 200V, TO-225AA; Peak Repetitive Off-State Voltage, Vdrm: 200V; Gate Trigger Current Max, Igt: 200µA; Current It av: 2.55A; On State RMS Current IT(rms): 4A; Thyristor Case Style: TO-225AA; No. of Pins: 3Pins
Scr Thyristor, 4A, 200V, To-225Aa; Tensión Máxima De Apagado Repetitiva, Vdrm:200V; Corriente De Trigger De La Compuerta Máx., Igt:200Μa; Intensidad It Media:2.55A; Corriente Rms De Encendido It(Rms):4A; Diseño Del Tiristor:To-225Aa |Littelfuse C106BG