
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey Marketplace | 2156-BTB08-600BW3G-OS-ND | 4,750 | 395 | Bulk | ||||||||
| TME | BTB08-600BW3G-LF | 0 | 1K | 15h | ||||||||
| Onlinecomponents.com | BTB08-600BW3G | 0 | 50 | Bulk | ||||||||
| Master Electronics | BTB08-600BW3G | 0 | 50 | |||||||||
| RS (Formerly Allied Electronics) | BTB08-600BW3G | 0 | 1K | Bulk | 6h |
Download datasheets and manufacturer documentation for Littelfuse BTB08-600BW3G.
Download Littelfuse BTB08-600BW3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Littelfuse BTB08-600BW3G provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse BTB08-600BW3G.