Littelfuse BTA16-600CW3G

TRIAC 600V 16A TO220AB / TRIAC Standard 600 V 16 A Through Hole TO-220AB
$ 2.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse BTA16-600CW3G.

Farnell

Datasheet6 pages6 years ago

Newark

Burklin Elektronik

Future Electronics

TME

Inventory History

3 month trend:
-3.99%

CAD Models

Download Littelfuse BTA16-600CW3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse BTA16-600CW3G provided by its distributors.

TRIAC 600V 16A TO220AB / TRIAC Standard 600 V 16 A Through Hole TO-220AB
Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB
Thyristor, 600 V, 35 Ma, 16 A, To-220Ab, 3 Rohs Compliant: Yes |Littelfuse BTA16-600CW3G
BTA16-x00CW Series - TRIAC TO-220 ISO 16A, RoHS
Littelfuse SCT
TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB
50mA 2mA 600V TO-220AB Thyristors (SCR)/Modules ROHS
35mA 16A General-purpose TO-220 TRIACs ROHS
Thyristors & SCRs; BTA16-600CW3G; LITTELFUSE; No; 16 A
THYRISTOR, TRIAC, 600V, TO-220AB-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 35mA; Current It av: -; On State RMS Current IT(rms): 16A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN