
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BTA08-800CW3GOS-ND | 2,970 | 1 | Tube | ||||||||
| TME | BTA08-800CW3G-LF | 0 | 1K | 20h | ||||||||
| TTI | BTA08-800CW3G | 0 | 1K | Tube | 7h | |||||||
| Onlinecomponents.com | BTA08-800CW3G | 0 | 250 | Bulk | ||||||||
| Master Electronics | BTA08-800CW3G | 0 | 250 |
Download datasheets and manufacturer documentation for Littelfuse BTA08-800CW3G.
Download Littelfuse BTA08-800CW3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Littelfuse BTA08-800CW3G provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse BTA08-800CW3G.