Littelfuse AQ2555NUTG

Trans Voltage Suppressor Diode, 1000W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AQ2555NUTG.

Newark

Datasheet5 pages4 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-22.72%

CAD Models

Download Littelfuse AQ2555NUTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-08-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse AQ2555NUTG provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode Diode Array Uni-Dir 2.5V 19Vc Automotive 10-Pin UDFN EP T/R
30KV 2.5V 2.5pF 40A Diode Array uDFN-10
AQ2555NUTG Series - 2.5V 45A Diode Array, uDFN-10, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
2.5V 1KW 45A 19V UDFN-10(EP) 3mm*570¦Ìm
静电保护装置, AECQ101, 2.5V, UDFN-10;
Esd Protectn Dev, Aec-Q101, 2.5V, Udfn-10; Clamping Voltage Vc Max:19V; Diode Case Style:Udfn; No. Of Pins:2Pins; Operating Voltage:2.5V; Power Dissipation Pd:1Kw; Product Range:Spa Series; Automotive Qualification Standard:Aec-Q101;rohs Compliant: Yes |Littelfuse AQ2555NUTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN