Littelfuse 83000000005

Fuse Holder 1 Fuse 5mm x 20mm Enclosed Bayonet Style 250VAC 250VDC 16A Bulk
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 83000000005.

Newark

Datasheet1 page20 years ago
Datasheet4 pages15 years ago

Farnell

LKR

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-16.52%

CAD Models

Download Littelfuse 83000000005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse 83000000005 provided by its distributors.

Fuse Holder 1 Fuse 5mm x 20mm Enclosed Bayonet Style 250VAC 250VDC 16A Bulk
Avnet Japan
6.3A SLOTTED CAP PCB MOUNT FUSE HOLDER FOR 5 X 20MM CARTRIDGE FUSE, 250 V
Fuse holder, 5 x 20 mm, 6 A, 250 V, PCB mounting, 83000000005
Fuse Holder 6.3A 250VDC/250VAC Through Hole Solder Pin Bulk
FUSE HOLDER, PCB, 20X5MM; Fuse Holder Type: Enclosed Bayonet Style; Fuse Current: 16A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Solder Lug; No. of Fuses: 1Fuses; Product Range: 830 Series; Voltage Rating VAC: 250V; Voltage
Voltage Rating Max. V = 250 / Holder Material = Copper Alloy, Thermoplastic / Holder Colour = Black / Width mm = 15 / Assembly Type = PCB / Rated Current A = 6.3 / Length mm = 32 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 10 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP40 / Insulation Resistance Min. GOhm = 10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN