Fuse Holder Cap, 5 X 20Mm Fuses, Panel Mount; Fusible, Intensidad:6.3A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Material Del Cuerpo:Thermoplastic; Núm. De Fusibles:1; Para Usar Con:Littelfuse Cartridge Fuses - 5Mm X 20Mm |Littelfuse 81500000005
Voltage Rating Max. V = 250 / Holder Material = Copper Alloy, Thermoplastic / Holder Colour = Black / Width mm = 9.2 / Rated Current A = 6.3 / Length mm = 34 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 10 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP40 / Insulation Resistance Min. GOhm = 10