Littelfuse 72R065XU

72R Series 72 V 0.65 A Ø 9.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R065XU.

IHS

Datasheet7 pages11 years ago

Farnell

Newark

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 0.344
Stock
33,920
49,484
Authorized Distributors
0
6
Resistance
720 mΩ
310 mΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse60R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive
TE ConnectivityRXEF065S
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag
Littelfuse72R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive
Bel Fuse0ZRC0065FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 650 mA, 1.3 A, 5.3 s, Round
Bel Fuse0ZRC0065FF2E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 0.2s 0.31Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200

Descriptions

Descriptions of Littelfuse 72R065XU provided by its distributors.

72R Series 72 V 0.65 A Ø 9.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.65A
Littelfuse SCT
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 72V, 650mA, RADIAL
PTC Resettable Fuse 40A 72VDC Bulk
PTC 72V POLYFUSE RADIAL LEADS .650APPTC
PTC - RADIAL LEADS 72VDC .650A
FUSE, PTC RESET, 72V, 650mA, RADIAL; Hol; FUSE, PTC RESET, 72V, 650mA, RADIAL; Holding Current:650mA; Tripping Current:1.3A; Initial Resistance Max:0.72ohm; Operating Voltage:72V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3.1mm
Fuse, Ptc Reset, 72V, 650Ma, Radial; Product Range:polyfuse 72R Series; Voltage Rating:72Vdc; Holding Current:650Ma; Tripping Current:1.3A; Time To Trip:5.3S; Fuse Shape:round; Current Rating Max:40A; Lead Spacing:5.1Mm; Length:- Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN