Littelfuse 60R065XPR

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R065XPR.

IHS

Datasheet7 pages4 years ago

element14 APAC

ODG (Origin Data Global)

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
+58.48%

CAD Models

Download Littelfuse 60R065XPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.319
Stock
138,603
59,415
Authorized Distributors
6
6
Hold Current
650 mA
650 mA
Trip Current
1.3 A
1.3 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
310 mΩ
310 mΩ
Time to Trip
5.3 s
5.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse72R065XU
72R Series 72 V 0.65 A Ø 9.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
TE ConnectivityRXEF065S
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag
Littelfuse72R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive
Bel Fuse0ZRC0065FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 650 mA, 1.3 A, 5.3 s, Round
Bel Fuse0ZRC0065FF2E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 0.2s 0.31Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200

Descriptions

Descriptions of Littelfuse 60R065XPR provided by its distributors.

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.3 A (trip), 650 mA (hold), 60R065XPR
PTC RESET FUSE 60V 650MA RADIAL / Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
FUSE, PTC RESETTABLE, 60V, 0.65A, RADIAL
PTC Resettable Fuse, 0.31ohm, Through Hole Mount
Resettable Fuses – PPTC; LITTELFUSE; 60R065XPR; 650 mA; 1.3 A; 40 A; 880 mW
60R Series 60 V 0.65 A Ø 9.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
FUSE, PTC RESETTABLE, 60V, 0.65A, RADIAL; Thermistor Mounting: Through Hole; Product Range: -; Holding Current: 650mA; Tripping Current: 1.3A; Voltage Rating: 60VDC; Available until stocks are exhausted Alternative available
PPTC RESETTABLE FUSE, ROUND, 40A, 60VDC; Product Range:POLY-FUSE 60R Series; Voltage Rating:60VDC; Holding Current:650mA; Trip Current:1.3A; Time to Trip:5.3s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Length:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN