Littelfuse 72R065XPR

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R065XPR.

IHS

Datasheet6 pages4 years ago

Fuses Unlimited

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-11.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse60R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive
TE ConnectivityRXEF065S
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag
Littelfuse72R065XU
72R Series 72 V 0.65 A Ø 9.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
BournsMF-R065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive
Bel Fuse0ZRC0065FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 650 mA, 1.3 A, 5.3 s, Round

Descriptions

Descriptions of Littelfuse 72R065XPR provided by its distributors.

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo
PTC Resettable Fuse, 0.31ohm, Through Hole Mount
Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .650A
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.65A
Littelfuse SCT
FUSE, PTC RESET, 72V, 650mA, RADIAL
FUSE, PTC RESET, 72V, 650mA, RADIAL; Hol; FUSE, PTC RESET, 72V, 650mA, RADIAL; Holding Current:650mA; Tripping Current:1.3A; Initial Resistance Max:0.72ohm; Operating Voltage:72V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3.1mm
Fuse, Ptc Reset, 72V, 650Ma, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:650Ma; Corriente De Desconexión:1.3A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R065XPR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN