Littelfuse 64900001039

Fuse Holder 1-Fuse 5mm x 20mm Cartridge Fuse 250VAC 250VDC 6.3A Bulk
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 64900001039.

Upverter

Datasheet2 pages8 years ago

Farnell

Newark

LKR

Future Electronics

Inventory History

3 month trend:
+38.95%

CAD Models

Download Littelfuse 64900001039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Introduction Date2013-01-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse 64900001039 provided by its distributors.

Fuse Holder 1-Fuse 5mm x 20mm Cartridge Fuse 250VAC 250VDC 6.3A Bulk
Avnet Japan
Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk
6.3A PCB MOUNT FUSE HOLDER FOR 5 X 20MM CARTRIDGE FUSE, 250 V
Fuse Holder; Voltage Rating, VDC:250V; Voltage Rating, VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size:5 x 20mm; Fuse Size Metric:5 x 20mm; Fuse Terminals:Ferrule ;RoHS Compliant: Yes
FUSE HOLDER, PCB, 20X5MM; Voltage DC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuseholder Type:PCB; Terminal Type:Pin; No. of Fuses:1; Fuse Size:5 x 20mm; Fuse Size Metric:5 x 20mm; Series:649; SVHC:No SVHC (15-Dec-2010); External Depth:13mm; Operating Temperature Max:70°C; Temperature Operating Min:-25°C; Current Rating:6.3A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6490000-1039